Part Details for ADG4613BCPZ-REEL7 by Analog Devices Inc
Overview of ADG4613BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG4613BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8634
|
Newark | Analogue Switch, 4-Ch, Spst, Lfcsp Rohs Compliant: Yes |Analog Devices ADG4613BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1479 |
|
$3.3500 / $6.3400 | Buy Now |
DISTI #
ADG4613BCPZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NCX4 5.1OHM 16CSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
670 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-ADG4613BCPZ-R7
|
Mouser Electronics | Analog Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance RoHS: Compliant | 1468 |
|
$3.0600 / $6.1000 | Buy Now |
|
Analog Devices Inc | ±5V 4 x SPST Known Power Off Min Qty: 1 Package Multiple: 1500 | 134 |
|
$2.1600 / $6.1000 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 6150 |
|
$2.8300 / $3.3300 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16LFCSP | 1557 |
|
RFQ | |
DISTI #
4218481RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4-CH, SPST, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 1479 |
|
$3.0823 / $5.7537 | Buy Now |
DISTI #
4218481
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4-CH, SPST, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1479 |
|
$3.0823 / $6.3995 | Buy Now |
DISTI #
4218481
|
Farnell | ANALOGUE SWITCH, 4-CH, SPST, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1479 |
|
$3.0096 / $6.0442 | Buy Now |
DISTI #
4218481RL
|
Farnell | ANALOGUE SWITCH, 4-CH, SPST, LFCSP RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1479 |
|
$3.0096 / $5.4323 | Buy Now |
Part Details for ADG4613BCPZ-REEL7
ADG4613BCPZ-REEL7 CAD Models
ADG4613BCPZ-REEL7 Part Data Attributes
|
ADG4613BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG4613BCPZ-REEL7
Analog Devices Inc
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED-6, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 6.1 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.35 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 149 ns | |
Switch-on Time-Max | 149 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADG4613BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG4613BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG4613BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG4613BRUZ-REEL7 | Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance | Analog Devices Inc | ADG4613BCPZ-REEL7 vs ADG4613BRUZ-REEL7 |
ADG4613BRUZ | Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance | Analog Devices Inc | ADG4613BCPZ-REEL7 vs ADG4613BRUZ |