Filter Your Search
1 - 1 of 1 results
|
ADG4613BCPZ-REEL7
Analog Devices Inc
|
$4.5451 | No | Yes | Active | 5 V | YES | -5 V | 6.1 Ω | 50 mΩ | 149 ns | 149 ns | 350 mA | SPST | CMOS | -5.5 V | -3 V | NO/NC | 1 | 4 | 54 dB | SEPARATE OUTPUT | 5.5 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED-6, LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |