-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5542ACPZ-R7CT-ND
|
DigiKey | IC AMP CELL 20MHZ-6GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$2.8209 / $5.9400 | Buy Now |
DISTI #
584-ADL5542ACPZ-R7
|
Mouser Electronics | RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB RoHS: Compliant | 1456 |
|
$2.8200 / $5.6100 | Buy Now |
|
Analog Devices Inc | DC to 6GHz 20dB Gain Min Qty: 1 Package Multiple: 1500 | 7690 |
|
$1.9900 / $5.9400 | Buy Now |
|
Ameya Holding Limited | IC GAIN BLOCK 6GHZ 20DB 8LFCSP | 7690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5542ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5542ACPZ-R7
Analog Devices Inc
20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.2 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADL5542ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5542ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5531ACPZ-WP | RF/Microwave Amplifier, 20 MHz - 500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | ADL5542ACPZ-R7 vs ADL5531ACPZ-WP |
ADL5533ACPZ-WP | RF/Microwave Amplifier, 30 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | ADL5542ACPZ-R7 vs ADL5533ACPZ-WP |