Part Details for ADP1074ACCZ-R7 by Analog Devices Inc
Overview of ADP1074ACCZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1074ACCZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1274
|
Newark | Dc/Dc Ctrl, Isolated, 600Khz, 125Deg C, Supply Voltage Min:4.7V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):75%, Ic Case/Package:Lga, No. Of Pins:24Pins, Switching Frequency:600Khz, Topology:Isolated Rohs Compliant: Yes |Analog Devices ADP1074ACCZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.1300 / $11.7800 | Buy Now |
DISTI #
505-ADP1074ACCZ-R7CT-ND
|
DigiKey | ISOLATED ACTIVE CLAMP FOR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1774 In Stock |
|
$7.1732 / $11.3300 | Buy Now |
DISTI #
584-ADP1074ACCZ-R7
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 299 |
|
$7.3600 / $11.6300 | Buy Now |
|
Analog Devices Inc | Isolated Active Clamp for Min Qty: 1 Package Multiple: 1000 | 355 |
|
$7.1732 / $11.3300 | Buy Now |
DISTI #
4026203RL
|
element14 Asia-Pacific | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.6358 / $11.2369 | Buy Now |
DISTI #
4026203
|
element14 Asia-Pacific | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6358 / $12.2217 | Buy Now |
DISTI #
4026203RL
|
Farnell | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.1013 / $10.3132 | Buy Now |
DISTI #
4026203
|
Farnell | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.1013 / $11.2166 | Buy Now |
Part Details for ADP1074ACCZ-R7
ADP1074ACCZ-R7 CAD Models
ADP1074ACCZ-R7 Part Data Attributes
|
ADP1074ACCZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ACCZ-R7
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-B24 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADP1074ACCZ-R7
This table gives cross-reference parts and alternative options found for ADP1074ACCZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ACCZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1074ACCZ-RL | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | Analog Devices Inc | ADP1074ACCZ-R7 vs ADP1074ACCZ-RL |
ADP1074ACCZ | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | Analog Devices Inc | ADP1074ACCZ-R7 vs ADP1074ACCZ |