-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1275
|
Newark | Dc/Dc Ctrl, Isolated, 600Khz, 125Deg C, Supply Voltage Min:4.7V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):75%, Ic Case/Package:Wsoic, No. Of Pins:24Pins, Switching Frequency:600Khz, Topology:Isolated Rohs Compliant: Yes |Analog Devices ADP1074ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$8.1800 / $11.8400 | Buy Now |
DISTI #
505-ADP1074ARWZ-ND
|
DigiKey | ISOLATED ACTIVE CLAMP FOR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
285 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-ADP1074ARWZ
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 138 |
|
$6.4600 / $11.3900 | Buy Now |
|
Analog Devices Inc | Isolated Active Clamp for Min Qty: 1 Package Multiple: 31 | 88 |
|
$5.2500 / $11.3900 | Buy Now |
DISTI #
4026204
|
element14 Asia-Pacific | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$6.6779 / $11.9264 | Buy Now |
DISTI #
4026204
|
Farnell | DC / DC CTRL, ISOLATED, 600KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$6.3632 / $11.2887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1074ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ARWZ
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADP1074ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5176QPWPTQ1 | 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ vs LM5176QPWPTQ1 |
ISL81601FRZ-T | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel | Renesas Electronics Corporation | ADP1074ARWZ vs ISL81601FRZ-T |
LM5176PWPT | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ vs LM5176PWPT |
ADP1074ACCZ | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | Analog Devices Inc | ADP1074ARWZ vs ADP1074ACCZ |
ISL81601FRZ-T7A | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel | Renesas Electronics Corporation | ADP1074ARWZ vs ISL81601FRZ-T7A |
LM5176PWPR | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ vs LM5176PWPR |
ISL81601FRZ | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube | Renesas Electronics Corporation | ADP1074ARWZ vs ISL81601FRZ |