Part Details for ADP5034AREZ-R7 by Analog Devices Inc
Overview of ADP5034AREZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP5034AREZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5034AREZ-R7TR-ND
|
DigiKey | IC REG QUAD BCK/LNR SYNC 28TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3875 / $3.5178 | Buy Now |
DISTI #
584-ADP5034AREZ-R7
|
Mouser Electronics | Switching Voltage Regulators ADJ Outputs, UVLO Low RoHS: Compliant | 0 |
|
$3.3800 / $3.5100 | Order Now |
|
Analog Devices Inc | ADJ Outputs, UVLO Low Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.3875 / $3.5200 | Buy Now |
Part Details for ADP5034AREZ-R7
ADP5034AREZ-R7 CAD Models
ADP5034AREZ-R7 Part Data Attributes:
|
ADP5034AREZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5034AREZ-R7
Analog Devices Inc
Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 9.70 X 6.40 MM, ROHS COMPLIANT, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADP5034AREZ-R7
This table gives cross-reference parts and alternative options found for ADP5034AREZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5034AREZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5034ACPZ-2-R7 | Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs | Analog Devices Inc | ADP5034AREZ-R7 vs ADP5034ACPZ-2-R7 |
ADP5040ACPZ-1-R7 | Micro PMU with 1.2 A Buck Regulator and Two 300 mA LDOs | Analog Devices Inc | ADP5034AREZ-R7 vs ADP5040ACPZ-1-R7 |