Part Details for ADP5587ACBZ-R7 by Analog Devices Inc
Overview of ADP5587ACBZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP5587ACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5587ACBZ-R7CT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 25WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1354 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
584-ADP5587ACBZ-R7
|
Mouser Electronics | Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand RoHS: Compliant | 0 |
|
$1.7900 / $3.5900 | Order Now |
|
Analog Devices Inc | Column Keypad Scanner & GPIO P Min Qty: 1 Package Multiple: 1500 | 4771 |
|
$1.2700 / $3.5900 | Buy Now |
|
Rochester Electronics | ADP5587 - MOBILE I/O Expander and QWERTY Keypad Controller RoHS: Compliant Status: Active Min Qty: 1 | 166271 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for ADP5587ACBZ-R7
ADP5587ACBZ-R7 CAD Models
ADP5587ACBZ-R7 Part Data Attributes:
|
ADP5587ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5587ACBZ-R7
Analog Devices Inc
Mobile I/O Expander and QWERTY Keypad Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 2 X 2 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | CB-25-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of I/O Lines | 18 | |
Number of Ports | 2 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.97 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for ADP5587ACBZ-R7
This table gives cross-reference parts and alternative options found for ADP5587ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5587ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5588ACPZ-R7 | Mobile I/O Expander and QWERTY Keypad Controller | Analog Devices Inc | ADP5587ACBZ-R7 vs ADP5588ACPZ-R7 |
ADP5587ACPZ-R7 | Mobile I/O Expander and QWERTY Keypad Controller | Analog Devices Inc | ADP5587ACBZ-R7 vs ADP5587ACPZ-R7 |
PCA9539AHF,128 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | ADP5587ACBZ-R7 vs PCA9539AHF,128 |
PCA9539PW/Q900,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | ADP5587ACBZ-R7 vs PCA9539PW/Q900,118 |
TCA6416PWTG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | ADP5587ACBZ-R7 vs TCA6416PWTG4 |
TCA9539PWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACBZ-R7 vs TCA9539PWR |
TCA9555PWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACBZ-R7 vs TCA9555PWR |
PCA9555BSHP | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | ADP5587ACBZ-R7 vs PCA9555BSHP |
TCA6416PWG4 | Low-Voltage 16-Bit I2C and SMBus I/O Expander With Interrupt Output, Reset, and Config Registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACBZ-R7 vs TCA6416PWG4 |
PCA9539APW,118 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | ADP5587ACBZ-R7 vs PCA9539APW,118 |