-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile I/O Expander and QWERTY Keypad Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP5587ACPZ-1-R7CT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
547 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
584-ADP5587ACPZ-1-R7
|
Mouser Electronics | Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand RoHS: Compliant | 1192 |
|
$1.7300 / $3.5800 | Buy Now |
|
Analog Devices Inc | Column Keypad Scanner & GPIO P Min Qty: 1 Package Multiple: 1500 | 1610 |
|
$1.2700 / $3.5900 | Buy Now |
|
Rochester Electronics | ADP5587 - MOBILE I/O Expander and QWERTY Keypad Controller RoHS: Compliant Status: Active Min Qty: 1 | 316 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
ADP5587ACPZ-1R7
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5587ACPZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5587ACPZ-1-R7
Analog Devices Inc
Mobile I/O Expander and QWERTY Keypad Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 18 | |
Number of I/O Lines | 18 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for ADP5587ACPZ-1-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5587ACPZ-1-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5588ACPZ-R7 | Mobile I/O Expander and QWERTY Keypad Controller | Analog Devices Inc | ADP5587ACPZ-1-R7 vs ADP5588ACPZ-R7 |
ADP5587ACPZ-R7 | Mobile I/O Expander and QWERTY Keypad Controller | Analog Devices Inc | ADP5587ACPZ-1-R7 vs ADP5587ACPZ-R7 |
PCA9539AHF,128 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | ADP5587ACPZ-1-R7 vs PCA9539AHF,128 |
PCA9539PW/Q900,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | ADP5587ACPZ-1-R7 vs PCA9539PW/Q900,118 |
TCA6416PWTG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | ADP5587ACPZ-1-R7 vs TCA6416PWTG4 |
TCA9539PWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACPZ-1-R7 vs TCA9539PWR |
TCA9555PWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACPZ-1-R7 vs TCA9555PWR |
PCA9555BSHP | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | ADP5587ACPZ-1-R7 vs PCA9555BSHP |
TCA6416PWG4 | Low-Voltage 16-Bit I2C and SMBus I/O Expander With Interrupt Output, Reset, and Config Registers 24-TSSOP -40 to 85 | Texas Instruments | ADP5587ACPZ-1-R7 vs TCA6416PWG4 |
PCA9539APW,118 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | ADP5587ACPZ-1-R7 vs PCA9539APW,118 |