-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Power, High-Accuracy 1.2V Voltage Reference.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5522
|
Newark | Volt Ref, 1.2V, Sot-23, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3412 Series, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR3412ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3598 |
|
$1.6400 / $3.1600 | Buy Now |
DISTI #
505-ADR3412ARJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4983 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-ADR3412ARJZ-R7
|
Mouser Electronics | Voltage References 1.25V 0.60um CMOS 10ppm/C VoltageREF RoHS: Compliant | 10177 |
|
$1.5200 / $2.5100 | Buy Now |
DISTI #
E54:1762_02398806
|
Arrow Electronics | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2404 | Europe - 6000 |
|
$1.4230 / $1.4670 | Buy Now |
DISTI #
V72:2272_06222570
|
Arrow Electronics | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 11 |
|
$1.5300 / $1.9670 | Buy Now |
|
Analog Devices Inc | 1.25V 0.60um CMOS 10ppm/C Volt Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$1.4738 / $3.0500 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 1.2V ��0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS | 2607 |
|
$1.3076 / $2.1641 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 1.2V SOT23-6 | 116866 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3412ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3412ARJZ-R7
Analog Devices Inc
Micro-Power, High-Accuracy 1.2V Voltage Reference.
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2012 V | |
Output Voltage-Min | 1.1988 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR3412ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3412ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1460DCN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | Analog Devices Inc | ADR3412ARJZ-R7 vs LT1460DCN8-10#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | ADR3412ARJZ-R7 vs LT1790ACS6-3#TR |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR3412ARJZ-R7 vs LT6654AHS6-2.048#TRPBF |
MAX6150EUR+T | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ADR3412ARJZ-R7 vs MAX6150EUR+T |
MAX674ESA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ADR3412ARJZ-R7 vs MAX674ESA-T |
LT1790BCS6-2.5#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR3412ARJZ-R7 vs LT1790BCS6-2.5#TRMPBF |
REF3212AIDBVT | 1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | ADR3412ARJZ-R7 vs REF3212AIDBVT |
ADR4540ARZ | Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference | Analog Devices Inc | ADR3412ARJZ-R7 vs ADR4540ARZ |
MAX6126B30+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ADR3412ARJZ-R7 vs MAX6126B30+ |
MAX6034BEXR25 | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | ADR3412ARJZ-R7 vs MAX6034BEXR25 |