-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Power, High-Accuracy 2.048V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5524
|
Newark | Volt Ref, 2.048V, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3420 Series, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR3420ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5582 |
|
$1.7800 / $3.0400 | Buy Now |
DISTI #
505-ADR3420ARJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6207 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-ADR3420ARJZ-R7
|
Mouser Electronics | Voltage References Micro-Power, High-Accuracy 2.048V Voltage Reference RoHS: Compliant | 4894 |
|
$1.4400 / $2.9200 | Buy Now |
DISTI #
V72:2272_06222572
|
Arrow Electronics | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 164 |
|
$1.4620 / $2.0780 | Buy Now |
|
Analog Devices Inc | 2.048V 0.60um CMOS 10ppm/C Vol Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
31295215
|
Verical | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.6286 | Buy Now |
DISTI #
66405926
|
Verical | V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2249 | Americas - 164 |
|
$1.4620 / $2.0780 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 2.048V SOT23-6 | 6000 |
|
RFQ | |
|
Chip1Cloud | Micropower, High Accuracy Voltage References | IC VREF SERIES 2.048V SOT23-6 | 4586 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.048V ��0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS | 320 |
|
$2.4185 / $3.3266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3420ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3420ARJZ-R7
Analog Devices Inc
Micro-Power, High-Accuracy 2.048V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.0459 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR3420ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3420ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR3420ARJZ-R2 | Micro-Power, High-Accuracy 2.048V Voltage Reference | Analog Devices Inc | ADR3420ARJZ-R7 vs ADR3420ARJZ-R2 |