Part Details for ADSP-SC572KBCZ-4 by Analog Devices Inc
Overview of ADSP-SC572KBCZ-4 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-SC572KBCZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-SC572KBCZ-4-ND
|
DigiKey | ARM, 1X SHARC, DDR, BGA PACKAGE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
21 In Stock |
|
$28.8880 / $36.9400 | Buy Now |
DISTI #
584-ADSP-SC572KBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA RoHS: Compliant | 0 |
|
$26.9200 / $36.9400 | Order Now |
DISTI #
V36:1790_18468347
|
Arrow Electronics | DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks Date Code: 2224 | Americas - 63 |
|
$13.7500 / $24.4691 | Buy Now |
|
Analog Devices Inc | ARM, 1x SHARC, DDR, BGA packag Min Qty: 1 Package Multiple: 1 | 71 |
|
$19.4100 / $36.9400 | Buy Now |
DISTI #
35216067
|
Verical | DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 48 |
|
$24.4691 | Buy Now |
DISTI #
65205319
|
Verical | DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2224 | Americas - 48 |
|
$13.7500 / $14.0200 | Buy Now |
DISTI #
ADSP-SC572KBCZ4
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 24 | 0 |
|
$26.7100 / $29.7700 | Buy Now |
Part Details for ADSP-SC572KBCZ-4
ADSP-SC572KBCZ-4 CAD Models
ADSP-SC572KBCZ-4 Part Data Attributes:
|
ADSP-SC572KBCZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC572KBCZ-4
Analog Devices Inc
Single-core SHARC+ (w/384KB L1), arm® Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-400 | |
Pin Count | 400 | |
Manufacturer Package Code | BC-400-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |