Filter Your Search
1 - 2 of 2 results
|
ADSP-SC572KBCZ-42
Analog Devices Inc
|
$22.0012 | No | Yes | Active | 16 | 16 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.15 V | 1.05 V | COMMERCIAL | S-PBGA-B400 | e1 | 3 | 70 °C | 260 | 30 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSBGA-400 | 400 | BC-400-2 | compliant | 5A992.C | 8542.31.00.01 | Analog Devices | ||
|
ADSP-SC572KBCZ-4
Analog Devices Inc
|
$23.5712 | No | Yes | Active | 16 | 16 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.15 V | 1.05 V | COMMERCIAL | S-PBGA-B400 | e1 | 3 | 70 °C | 260 | 30 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSBGA-400 | 400 | BC-400-2 | compliant | 5A992.C | 8542.31.00.01 | Analog Devices |