Part Details for ADV7400AKSTZ-110 by Analog Devices Inc
Overview of ADV7400AKSTZ-110 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7400AKSTZ-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Color Signal Decoder, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7513 |
|
$25.3900 / $29.8700 | Buy Now |
Part Details for ADV7400AKSTZ-110
ADV7400AKSTZ-110 CAD Models
ADV7400AKSTZ-110 Part Data Attributes:
|
ADV7400AKSTZ-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7400AKSTZ-110
Analog Devices Inc
IC,TV/VIDEO CIRCUIT,COLOR DECODER CIRCUIT,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for ADV7400AKSTZ-110
This table gives cross-reference parts and alternative options found for ADV7400AKSTZ-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7400AKSTZ-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7401BSTZ-80 | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7400AKSTZ-110 vs ADV7401BSTZ-80 |
ADV7402KST-110 | IC COLOR SIGNAL DECODER, PQFP100, LEAD FREE, MS-026BED, LQFP-100, Color Signal Converter | Analog Devices Inc | ADV7400AKSTZ-110 vs ADV7402KST-110 |
ADV7402KST-110 | Color Signal Decoder, PQFP100, LEAD FREE, MS-026BED, LQFP-100 | Rochester Electronics LLC | ADV7400AKSTZ-110 vs ADV7402KST-110 |
ADV7403KSTZ-140 | 12-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7400AKSTZ-110 vs ADV7403KSTZ-140 |