Part Details for AFS1500-FGG256K by Microchip Technology Inc
Overview of AFS1500-FGG256K by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS1500-FGG256K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1392
|
Newark | Fusion Fpga, 1.5M System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS1500-FGG256K Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,471.2900 / $1,572.0700 | Buy Now |
DISTI #
AFS1500-FGG256K-ND
|
DigiKey | IC FPGA 119 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,593.9040 | Buy Now |
DISTI #
AFS1500-FGG256K
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm Technology 1.5V 256-Pin FBGA Tray - Trays (Alt: AFS1500-FGG256K) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1,471.2900 / $1,593.9000 | Buy Now |
DISTI #
494-AFS1500-FGG256K
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 1.5M System Gates RoHS: Compliant | 0 |
|
$1,572.0700 | Order Now |
DISTI #
AFS1500-FGG256K
|
Microchip Technology Inc | Fusion FPGA, 1.5M System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$775.4000 / $1,593.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$1,912.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,443.8600 / $4,176.3000 | Buy Now | |
DISTI #
AFS1500-FGG256K
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm Technology 1.5V 256-Pin FBGA Tray - Trays (Alt: AFS1500-FGG256K) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1,471.2900 / $1,593.9000 | Buy Now |
|
NAC | AFS1500-FGG256K RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$1,399.5200 / $1,530.1500 | Buy Now |
|
Master Electronics | 0 |
|
$1,443.8600 / $4,176.3000 | Buy Now |
Part Details for AFS1500-FGG256K
AFS1500-FGG256K CAD Models
AFS1500-FGG256K Part Data Attributes:
|
AFS1500-FGG256K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS1500-FGG256K
Microchip Technology Inc
Field Programmable Gate Array, 1500000 Gates, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, GREEN, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for AFS1500-FGG256K
This table gives cross-reference parts and alternative options found for AFS1500-FGG256K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-FGG256K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS1500-FGG256K | FPGA, 1500000 GATES, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | Microsemi FPGA & SoC | AFS1500-FGG256K vs AFS1500-FGG256K |
AFS1500-FG256K | FPGA, 1500000 GATES, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi FPGA & SoC | AFS1500-FGG256K vs AFS1500-FG256K |