Part Details for AGL400V2-FGG256 by Microchip Technology Inc
Overview of AGL400V2-FGG256 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AGL400V2-FGG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1480
|
Newark | Igloo Fpga, 5Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AGL400V2-FGG256 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $67.6500 | Buy Now |
DISTI #
AGL400V2-FGG256-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.7402 | Buy Now |
DISTI #
AGL400V2-FGG256
|
Avnet Americas | FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.2V/1.5V 256-Pin FBGA - Trays (Alt: AGL400V2-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$59.3300 / $68.7400 | Buy Now |
DISTI #
494-AGL400V2-FGG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 5KLEs RoHS: Compliant | 0 |
|
$66.6200 | Order Now |
DISTI #
AGL400V2-FGG256
|
Microchip Technology Inc | IGLOO FPGA, 5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.5700 / $68.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$79.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.7000 / $158.4500 | Buy Now | |
DISTI #
AGL400V2-FGG256
|
Avnet Americas | FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.2V/1.5V 256-Pin FBGA - Trays (Alt: AGL400V2-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$59.3300 / $68.7400 | Buy Now |
|
NAC | AGL400V2-FGG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$58.1000 / $68.0600 | Buy Now |
DISTI #
AGL400V2-FGG256
|
Avnet Silica | (Alt: AGL400V2-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AGL400V2-FGG256
AGL400V2-FGG256 CAD Models
AGL400V2-FGG256 Part Data Attributes:
|
AGL400V2-FGG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-FGG256
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 178 | |
Number of Logic Cells | 9216 | |
Number of Outputs | 178 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for AGL400V2-FGG256
This table gives cross-reference parts and alternative options found for AGL400V2-FGG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL400V2-FGG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL400V2-FGG256I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AGL400V2-FGG256 vs AGL400V2-FGG256I |