Part Details for AGL600V2-FGG256 by Microsemi Corporation
Overview of AGL600V2-FGG256 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGL600V2-FGG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 3 |
|
RFQ |
Part Details for AGL600V2-FGG256
AGL600V2-FGG256 CAD Models
AGL600V2-FGG256 Part Data Attributes
|
AGL600V2-FGG256
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL600V2-FGG256
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for AGL600V2-FGG256
This table gives cross-reference parts and alternative options found for AGL600V2-FGG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V2-FGG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V2-FGG256YI | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FGG256YI |
AGL600V2-FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FG256I |
AGL600V2-FGG256T | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FGG256T |
AGL600V2-FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FG256 |
AGL600V2-FG256Y | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FG256Y |
AGL600V2-FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FGG256 vs AGL600V2-FGG256 |