Part Details for AGL600V2-FG256Y by Microchip Technology Inc
Overview of AGL600V2-FG256Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AGL600V2-FG256Y
AGL600V2-FG256Y CAD Models
AGL600V2-FG256Y Part Data Attributes:
|
AGL600V2-FG256Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL600V2-FG256Y
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AGL600V2-FG256Y
This table gives cross-reference parts and alternative options found for AGL600V2-FG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V2-FG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V2-FG256YI | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FG256YI |
AGL600V2-FGG256T | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FGG256T |
AGL600V2-FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FGG256 |
AGL600V2-FG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FG256I |
AGL600V2-FGG256YI | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FGG256YI |
AGL600V2-FG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FG256 |
AGL600V2-FGG256Y | Field Programmable Gate Array | Microchip Technology Inc | AGL600V2-FG256Y vs AGL600V2-FGG256Y |