Part Details for AGLN125V2-CSG81I by Microchip Technology Inc
Overview of AGLN125V2-CSG81I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AGLN125V2-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN125V2-CSG81I-ND
|
DigiKey | IC FPGA 60 I/O 81CSP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGLN125V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN125V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 95 Factory Stock |
|
$0 | Buy Now | |
DISTI #
AGLN125V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN125V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGLN125V2-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGLN125V2-CSG81I
|
EBV Elektronik | FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP (Alt: AGLN125V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGLN125V2-CSG81I
AGLN125V2-CSG81I CAD Models
AGLN125V2-CSG81I Part Data Attributes:
|
AGLN125V2-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN125V2-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN125V2-CSG81I
This table gives cross-reference parts and alternative options found for AGLN125V2-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN125V2-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN125V2-CS81 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 250MHz, 3072-Cell, CMOS, PBGA81 | Microchip Technology Inc | AGLN125V2-CSG81I vs AGLN125V2-CS81 |
AGLN125V2-CSG81 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN125V2-CSG81I vs AGLN125V2-CSG81 |