-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10477-1-ND
|
DigiKey | FIXED IND 100NH 260MA 660MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5484 In Stock |
|
$0.0891 / $0.2500 | Buy Now |
DISTI #
AISC-0603-R10J-T
|
Avnet Americas | Wirewound Inductor, 100 nH, 660 Milliohm, ± 5%, 1.8 GHz, 260 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R10J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.0945 | Buy Now |
DISTI #
815-AISC-0603-R10-J
|
Mouser Electronics | RF Inductors - SMD 100 NH 5% RoHS: Compliant | 1380 |
|
$0.0850 / $0.2400 | Buy Now |
DISTI #
V72:2272_09149447
|
Arrow Electronics | Inductor RF Wirewound 0.1uH 5% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2102 Container: Cut Strips | Americas - 756 |
|
$0.0819 / $0.2171 | Buy Now |
|
Future Electronics | AISC Series 0603 100 nH ±5 % 260 mA 0.66 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0803 / $0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0715 / $0.1002 | Buy Now |
DISTI #
AISC-0603-R10J-T
|
TTI | RF Inductors - SMD 100 NH 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
AISC-0603-R10J-T
|
Avnet Americas | Wirewound Inductor, 100 nH, 660 Milliohm, ± 5%, 1.8 GHz, 260 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R10J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.0945 | Buy Now |
DISTI #
AISC-0603-R10J-T
|
Avnet Abacus | Wirewound Inductor, 100 nH, 660 Milliohm, � 5%, 1.8 GHz, 260 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R10J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 100NH 260MA 660MOHM SM | 2086 |
|
$0.1047 / $0.2019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R10J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R10J-T
Abracon Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |