Filter Your Search
1 - 2 of 2 results
|
AISC-0603-R10J-T
Abracon Corporation
|
$0.1797 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 660 mΩ | 5 % | YES | 150 MHz | 260 mA | 1.8 GHz | CERAMIC | 31 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
AISC-0603-R10-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 660 mΩ | 5 % | YES | 150 MHz | 260 mA | 1.8 GHz | CERAMIC | 31 | 0603 | AISC-0603-R10 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0603 | compliant | ABRACON |