-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0462
|
Newark | Inductor Ceramic Core Wire Wound 1.6 X 1.0 X 1.0Mm,10% Tolerance, 2% Tolerance Rohs Compliant: Yes |Abracon AISC-0603-R18G-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
28W4762
|
Newark | Fixed Ind 180Nh 180Ma 1.38 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R18G-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
535-AISC-0603-R18G-TCT-ND
|
DigiKey | FIXED IND 180NH 180MA 1.38OHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5215 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
AISC-0603-R18G-T
|
Avnet Americas | Wirewound Inductor, 180 nH, 1.38 Ohm, ± 2%, 1.3 MHz, 180 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R18G-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0975 | Buy Now |
DISTI #
815-AISC0603R18GT
|
Mouser Electronics | RF Inductors - SMD 180 NH 2% RoHS: Compliant | 1745 |
|
$0.0890 / $0.2100 | Buy Now |
DISTI #
V72:2272_09149319
|
Arrow Electronics | Inductor RF Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1618 Container: Cut Strips | Americas - 36 |
|
$0.0175 / $0.0181 | Buy Now |
|
Future Electronics | Ind Chip Wirewound 180nH 2% 100MHz 25Q-Factor Ceramic 180mA 0603 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0902 / $0.0988 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21000 Partner Stock |
|
$0.0757 / $0.1055 | Buy Now |
|
Bristol Electronics | 5178 |
|
RFQ | ||
DISTI #
AISC-0603-R18G-T
|
TTI | RF Inductors - SMD 180 NH 2% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0920 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R18G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R18G-T
Abracon Corporation
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 1.38 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for AISC-0603-R18G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0603-R18G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL1608CR18GSTF | General Purpose Inductor | Sunlord | AISC-0603-R18G-T vs SDWL1608CR18GSTF |