Part Details for AM100EBO-4805SNZ by Aimtec
Overview of AM100EBO-4805SNZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM100EBO-4805SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9109
|
Newark | Dc-Dc Converter, 5V, 20A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM100EBO-4805SNZ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $24.8800 | Buy Now |
DISTI #
AM100EBO-4805SNZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 20A 100W Through Hole 8-Pin 1/8-Brick - Boxed Product (Development Kits) (Alt: AM100EBO-4805SNZ) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 5 |
|
$18.9710 / $24.7222 | Buy Now |
DISTI #
AM100EBO-4805SNZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 20A 100W Through Hole 8-Pin 1/8-Brick - Boxed Product (Development Kits) (Alt: AM100EBO-4805SNZ) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 5 |
|
$18.9710 / $24.7222 | Buy Now |
DISTI #
AM100EBO-4805SNZ
|
TME | Converter: DC/DC, 100W, Uin: 36÷75V, Uout: 5VDC, Iout: 20A, THT Min Qty: 200 | 0 |
|
$27.3200 | RFQ |
Part Details for AM100EBO-4805SNZ
AM100EBO-4805SNZ CAD Models
AM100EBO-4805SNZ Part Data Attributes:
|
AM100EBO-4805SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM100EBO-4805SNZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.19 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 22.86 mm |