Filter Your Search
1 - 1 of 1 results
|
AM100EBO-4805SNZ
Aimtec
|
$34.1400 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.75 % | 1 | UNDER VOLTAGE; OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 100 W | 100 ms | R-XDMA-P8 | CIS, EN, IEC, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.19 mm | AIMTEC INC | compliant |