Part Details for AM1LS-1215DH30JZ by Aimtec
Overview of AM1LS-1215DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM1LS-1215DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8332
|
Newark | Dc-Dc Conv, 15V/-15V, 0.034A/-0.034A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:34Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM1LS-1215DH30JZ Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.2000 | Buy Now |
DISTI #
AM1LS-1215DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±34mA 1W 6-Pin SMD - Rail/Tube (Alt: AM1LS-1215DH30JZ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0252 / $3.1666 | Buy Now |
DISTI #
V99:2348_27545163
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 6-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$5.1390 / $5.2750 | Buy Now |
DISTI #
AM1LS-1215DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±34mA 1W 6-Pin SMD - Rail/Tube (Alt: AM1LS-1215DH30JZ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0252 / $3.1666 | Buy Now |
DISTI #
AM1LS-1215DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$2.7400 / $2.9200 | RFQ |
DISTI #
000000000006294721
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$2.3700 / $3.2000 | Buy Now |
Part Details for AM1LS-1215DH30JZ
AM1LS-1215DH30JZ CAD Models
AM1LS-1215DH30JZ Part Data Attributes:
|
AM1LS-1215DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-1215DH30JZ
Aimtec
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.034 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 260 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for AM1LS-1215DH30JZ
This table gives cross-reference parts and alternative options found for AM1LS-1215DH30JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1LS-1215DH30JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1LS-1215DH30JZTR | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | Aimtec | AM1LS-1215DH30JZ vs AM1LS-1215DH30JZTR |