-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47737-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7891 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
595-AM26C32QDR
|
Mouser Electronics | RS-422 Interface IC Quadruple Differential Line Receiver 16-SOIC -40 to 125 RoHS: Compliant | 18344 |
|
$0.5380 / $1.3000 | Buy Now |
DISTI #
AM26C32QDR
|
TME | IC: interface, line receiver, half duplex,RS422 / RS423, SOIC16 Min Qty: 1 | 708 |
|
$0.7000 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 12931 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC RECEIVER 0/4 16SOIC | 174 |
|
$0.8130 / $1.3219 | Buy Now |
|
LCSC | Receivers 0/4 SOIC-16 RS-485/RS-422 ICs ROHS | 174 |
|
$0.8296 / $1.3489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C32QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32QDR
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26C32QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26C32ATM | CMOS Quad Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | AM26C32QDR vs DS26C32ATM |
AM26C32CD | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26C32QDR vs AM26C32CD |
DS26C32ATMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32QDR vs DS26C32ATMX |
AM26C32IDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32QDR vs AM26C32IDR |
AM26C32QDREP | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26C32QDR vs AM26C32QDREP |
DS34C86TMX | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | AM26C32QDR vs DS34C86TMX |
ST26C32ABDR | CMOS quad 3-state differential line receiver | STMicroelectronics | AM26C32QDR vs ST26C32ABDR |
AM26C32IDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32QDR vs AM26C32IDG4 |
DS34C86TM/NOPB | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32QDR vs DS34C86TM/NOPB |
DS26C32ATMX/NOPB | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AM26C32QDR vs DS26C32ATMX/NOPB |