Part Details for AM27S02DC by AMD
Overview of AM27S02DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S02DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ |
Part Details for AM27S02DC
AM27S02DC CAD Models
AM27S02DC Part Data Attributes:
|
AM27S02DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S02DC
AMD
Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S02DC
This table gives cross-reference parts and alternative options found for AM27S02DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S02DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02DC | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | AM27S02DC vs AM27S02DC |
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S02DC vs AM27S02PCB |
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S02DC vs AM27S02PCB |
AM27S02PC | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S02DC vs AM27S02PC |