Filter Your Search
1 - 6 of 6 results
![]() |
AM27S02DC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 bit | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.41 | ||||||||
![]() |
AM27S02DCB
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 | ||||
![]() |
AM27S02DC
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM27S02DCTB
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM27S02DCT
AMD
|
Check for Price | No | Obsolete | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
![]() |
AM27S02DCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 bit | 4 | 16X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.41 |