Part Details for AML24EBA3AA06 by Honeywell Sensing and Control
Overview of AML24EBA3AA06 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML24EBA3AA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0453
|
Newark | Unsealed Oi-Pb Switch/Honeywell |Honeywell AML24EBA3AA06 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$48.6900 / $67.9400 | Buy Now |
DISTI #
85C5873
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML24EBA3AA06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6700 | Buy Now |
DISTI #
2266-AML24EBA3AA06-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$51.8700 | Buy Now |
DISTI #
AML24EBA3AA06-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0320 | Buy Now |
DISTI #
785-AML24EBA3AA06
|
Mouser Electronics | Rocker Switches SPDT 3 POS Non-Light Rocker Swch Rectangl RoHS: Compliant | 0 |
|
$47.0300 | Order Now |
|
Onlinecomponents.com | Switch, Rocker - Unlit - SPDT - (ON)-OFF-ON - Ag - .025 Sqr >> Order ROCKER Sep RoHS: Compliant |
104 In Stock |
|
$42.6200 / $56.1400 | Buy Now |
DISTI #
Honeywell AML24EBA3AA06
|
PEI Genesis | Rocker Swi SPDT Latched & Mome | 4 |
|
Buy Now | |
|
Master Electronics | Switch, Rocker - Unlit - SPDT - (ON)-OFF-ON - Ag - .025 Sqr >> Order ROCKER Sep RoHS: Compliant |
104 In Stock |
|
$42.6200 / $56.1400 | Buy Now |
Part Details for AML24EBA3AA06
AML24EBA3AA06 CAD Models
AML24EBA3AA06 Part Data Attributes:
|
AML24EBA3AA06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML24EBA3AA06
Honeywell Sensing and Control
Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AML24EBA3AA06
This table gives cross-reference parts and alternative options found for AML24EBA3AA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML24EBA3AA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AML24EBA3AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24EBA3AA07 |
AML24GBE2AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24GBE2AA07 |
AML24GBA2AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24GBA2AA07 |
AML24GBA2AA06 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24GBA2AA06 |
AML24FBE2AA06 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24FBE2AA06 |
AML24FBE2AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24EBA3AA06 vs AML24FBE2AA07 |