Part Details for AMS302T by Panasonic Electronic Components
Overview of AMS302T by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMS302T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1552
|
Newark | Napica Light Sensor |Panasonic AMS302T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Light to Current Ambient Light Sensor Analog(Current) 2-Pin T/R RoHS: Compliant | 0 |
|
$1.1400 / $1.9500 | Buy Now |
DISTI #
AMS302T
|
Avnet Abacus | Light to Current Ambient Light Sensor Analog(Current) O/P 2-Pin T/R - Tape and Reel (Alt: AMS302T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Light to Current Ambient Light Sensor Analog(Current) 2-Pin T/R RoHS: Compliant | 0 |
|
$1.1400 / $1.9500 | Buy Now |
Part Details for AMS302T
AMS302T CAD Models
AMS302T Part Data Attributes:
|
AMS302T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMS302T
Panasonic Electronic Components
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.5 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 580 nm | |
Reverse Voltage-Max | 8 V | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for AMS302T
This table gives cross-reference parts and alternative options found for AMS302T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMS302T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS302 | Analog Circuit, | Panasonic Electronic Components | AMS302T vs AMS302 |