Part Details for AMSRI-7812-NZ by Aimtec
Overview of AMSRI-7812-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRI-7812-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6629
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6W, Output Current Max:500Ma, Product Range:Amsri-78-Nz Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:15V Rohs Compliant: Yes |Aimtec AMSRI-7812-NZ Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8500 | Buy Now |
DISTI #
AMSRI-7812-NZ
|
TME | Converter: DC/DC, 1.8W, Uin: 8÷24V, Uout: -12VDC, Iout: 150mA, SIP3 Min Qty: 1 | 55 |
|
$1.6600 / $1.7900 | Buy Now |
DISTI #
AMSRI-7812-NZ
|
Avnet Abacus | (Alt: AMSRI-7812-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMSRI-7812-NZ
AMSRI-7812-NZ CAD Models
AMSRI-7812-NZ Part Data Attributes:
|
AMSRI-7812-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRI-7812-NZ
Aimtec
Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 15; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5, -0.15; Efficiency (%): 92; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.3; L (in): 0.46; H (in): 0.4; W (mm): 7.55; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 850; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ASLO HAS -12 V OUTPUT;IT ALSO OPERATE WITH 8V TO 24V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 11.52 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |