Filter Your Search
1 - 1 of 1 results
|
AMSRI-7812-NZ
Aimtec
|
$1.8496 | Yes | Yes | Active | 24 V | 12 V | 36 V | 15 V | 11.52 V | 12.48 V | 2 | NO | NO | IT ASLO HAS -12 V OUTPUT;IT ALSO OPERATE WITH 8V TO 24V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 7.5 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | MODULE-3 | compliant | EAR99 |