Part Details for AP2111H-1.8TRG1 by Diodes Incorporated
Overview of AP2111H-1.8TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2111H-1.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2111H-1.8TRG1DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 600MA SOT223 Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2944 In Stock |
|
$0.0764 / $0.4700 | Buy Now |
DISTI #
AP2111H-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 0.6A 3-Pin 3SOT-223 T/R - Tape and Reel (Alt: AP2111H-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-AP2111H-1.8TRG1
|
Mouser Electronics | LDO Voltage Regulators 600mA CMOS LDO 50mA 1.8V 250mV RoHS: Compliant | 0 |
|
$0.0870 / $0.3600 | Order Now |
DISTI #
AP2111H-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 0.6A 3-Pin 3SOT-223 T/R - Tape and Reel (Alt: AP2111H-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
AP2111H-1.8TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.6A, SOT223, SMD Min Qty: 5 | 0 |
|
$0.0820 / $0.1690 | RFQ |
DISTI #
AP2111H-1.8TRG1
|
Avnet Silica | LDO Regulator Pos 1.8V 0.6A 3-Pin 3SOT-223 T/R (Alt: AP2111H-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for AP2111H-1.8TRG1
AP2111H-1.8TRG1 CAD Models
AP2111H-1.8TRG1 Part Data Attributes:
|
AP2111H-1.8TRG1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP2111H-1.8TRG1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |