Filter Your Search
1 - 2 of 2 results
|
AP2111H-1.8TRG1
Diodes Incorporated
|
$0.1029 | Yes | Active | 6 V | 2.5 V | 1.8 V | 500 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AP2111H-1.8TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 1.8 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G3 | e3 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |