-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7347DQ-18W5-7CT-ND
|
DigiKey | LDO CMOS LOWCURR SOT25 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4337 In Stock |
|
$0.2200 / $0.6600 | Buy Now |
DISTI #
AP7347DQ-18W5-7
|
Avnet Americas | LDO Regulator Positive 1.8V 500mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7347DQ-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000 Factory Stock |
|
$0.2161 / $0.2554 | Buy Now |
DISTI #
621-AP7347DQ-18W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant | 5985 |
|
$0.2200 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2240 | Buy Now |
DISTI #
AP7347DQ-18W5-7
|
Avnet Americas | LDO Regulator Positive 1.8V 500mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7347DQ-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000 Factory Stock |
|
$0.2161 / $0.2554 | Buy Now |
DISTI #
AP7347DQ-18W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.5A, SOT25, SMD Min Qty: 1 | 0 |
|
$0.2910 / $0.7160 | RFQ |
DISTI #
AP7347DQ-18W5-7
|
Avnet Americas | LDO Regulator Positive 1.8V 500mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7347DQ-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000 Factory Stock |
|
$0.2161 / $0.2554 | Buy Now |
DISTI #
AP7347DQ-18W5-7
|
Avnet Asia | LDO Regulator Positive 1.8V 500mA 5-Pin SOT-25 T/R (Alt: AP7347DQ-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP7347DQ-18W5-7
|
Avnet Silica | LDO Regulator Positive 1.8V 500mA 5-Pin SOT-25 T/R (Alt: AP7347DQ-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy