Filter Your Search
1 - 1 of 1 results
|
AP7347DQ-18W5-7
Diodes Incorporated
|
$0.3678 | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 450 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6 V | 0.00486 % | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.11 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT-25, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo |