Part Details for APT11F80B by Microchip Technology Inc
Overview of APT11F80B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT11F80B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5588
|
Newark | Fredfet Mos8 800 V 11 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT11F80B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $4.7100 | Buy Now |
DISTI #
APT11F80B-ND
|
DigiKey | MOSFET N-CH 800V 12A TO247 Min Qty: 100 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4250 | Buy Now |
DISTI #
APT11F80B
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT11F80B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.4400 / $5.4600 | Buy Now |
DISTI #
494-APT11F80B
|
Mouser Electronics | MOSFET FREDFET MOS8 800 V 11 A TO-247 RoHS: Compliant | 93 |
|
$4.7100 / $5.4600 | Buy Now |
DISTI #
APT11F80B
|
Microchip Technology Inc | FREDFET MOS8 800 V 11 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1800 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 600V 12A 3-Pin(3+Tab) TO-247 Tube | 0 |
|
$4.2200 / $5.3700 | Buy Now |
DISTI #
APT11F80B
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT11F80B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.4400 / $5.4600 | Buy Now |
DISTI #
APT11F80B
|
TME | Transistor: N-MOSFET, unipolar, 800V, 8A, Idm: 46A, 337W, TO247-3 Min Qty: 1 | 0 |
|
$6.2800 / $7.9000 | RFQ |
DISTI #
APT11F80B
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT11F80B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$4.4400 / $5.4600 | Buy Now |
Part Details for APT11F80B
APT11F80B CAD Models
APT11F80B Part Data Attributes
|
APT11F80B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT11F80B
Microchip Technology Inc
Power Field-Effect Transistor, 12A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 524 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 42 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 337 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT11F80B
This table gives cross-reference parts and alternative options found for APT11F80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT11F80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFP10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | APT11F80B vs IXFP10N80P |
IXFQ10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | APT11F80B vs IXFQ10N80P |
IXFA10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | Littelfuse Inc | APT11F80B vs IXFA10N80P |
IXFA10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | IXYS Corporation | APT11F80B vs IXFA10N80P |
IXFH10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | IXYS Corporation | APT11F80B vs IXFH10N80P |
IXFP10N80P | Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | APT11F80B vs IXFP10N80P |