Part Details for APXA160ARA820MH70G by Chemi-Con
Overview of APXA160ARA820MH70G by Chemi-Con
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA160ARA820MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.9940 / $2.4850 | Buy Now | |
|
Quest Components | 2864 |
|
$0.8775 / $2.3400 | Buy Now | |
DISTI #
APXA160ARA820MH70G
|
TTI | Aluminum Organic Polymer Capacitors 16V 82uF 8X6.7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.4320 / $0.4720 | Buy Now |
|
CHIPMALL.COM LIMITED | 3581 |
|
$0.8510 / $1.7964 | Buy Now |
Part Details for APXA160ARA820MH70G
APXA160ARA820MH70G CAD Models
APXA160ARA820MH70G Part Data Attributes:
|
APXA160ARA820MH70G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXA160ARA820MH70G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.262 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |