Filter Your Search
1 - 2 of 2 results
|
APXA160ARA820MH70G
United Chemi-Con Inc
|
$0.9012 | Yes | Transferred | 82 µF | 16 V | 2.7 A | 20 % | 3533 | 30 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | e6 | 105 °C | -55 °C | 2 | SMT | TR, Plastic | Tin/Bismuth (Sn/Bi) | 6.7 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
APXA160ARA820MH70G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 82 µF | 16 V | 135 mA | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 262 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 6.7 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | 8532.22.00.20 | Chemi-Con |