-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1432
|
Newark | Esd Protect Device, Aec-Q101, 5V, Sod-523, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Spa Aq3522 Series Rohs Compliant: Yes |Littelfuse AQ3522-01LTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0870 | Buy Now |
DISTI #
02AH9339
|
Newark | 1Ch 0.15Pf 22Kv 5V Bi Tvs Diode Sod523/ Tr Rohs Compliant: Yes |Littelfuse AQ3522-01LTG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
18-AQ3522-01LTGCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3118 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-AQ3522-01LTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 CH 0.15PF 22KV 5V BI RoHS: Compliant | 9284 |
|
$0.1050 / $0.4300 | Buy Now |
|
Future Electronics | 1ch 0.15pF 22KV 5V Bi TVS Diode SOD523 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0998 / $0.1090 | Buy Now |
DISTI #
AQ3522-01LTG
|
TTI | ESD Suppressors / TVS Diodes 1 CH 0.15PF 22KV 5V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0990 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V SOD523 SMT T&R | 0 |
|
$0.1949 / $0.2241 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ3522-01LTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ3522-01LTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 9.2 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AQ3522-01LTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ3522-01LTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ3522-01FTG | Trans Voltage Suppressor Diode, | Littelfuse Inc | AQ3522-01LTG vs AQ3522-01FTG |