-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6411
|
Newark | Touch Screen Ctrl, Ssop-20, Ic Interface Type:Rs232, Uart, Usb, Resolution (Bits):10Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Controller Ic Case Style:Ssop, No. Of Pins:20Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Microchip AR1100-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1579 |
|
$2.3600 / $2.8400 | Buy Now |
DISTI #
58T8313
|
Newark | Touch Screen Controller, Ssop-20, Ic Interface Type:Rs232, Usb, Resolution (Bits):12Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Controller Ic Case Style:Ssop, No. Of Pins:20Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip AR1100-I/SS Min Qty: 469 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
AR1100-I/SS-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
923 In Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
AR1100-I/SS
|
Avnet Americas | Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube - Rail/Tube (Alt: AR1100-I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
579-AR1100-I/SS
|
Mouser Electronics | Touch Screen Controllers Resistive USB+RS-232 Touch Screen Ctrlr RoHS: Compliant | 3899 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
V36:1790_06428855
|
Arrow Electronics | Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 54 |
|
$2.2960 / $2.7190 | Buy Now |
DISTI #
AR1100-I/SS
|
Microchip Technology Inc | 4, 5 & 8 wire analog resistive touch controller USB & RS232 communication, Projected EOL: 2039-08-16 RoHS: Compliant pbFree: Yes |
1469 Alternates Available |
|
$1.9800 / $2.7300 | Buy Now |
DISTI #
70048399
|
RS | IC, Controller, Type, Resisitive Touch Screen, 1,024x1,024, USB, UART, SSOP-20 | Microchip Technology Inc. AR1100-I/SS RoHS: Not Compliant Min Qty: 469 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8000 | RFQ |
|
Future Electronics | AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 59Tube |
|
$2.8800 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Resistive Touch Screen Automotive 20-Pin SSOP Tube RoHS: Compliant |
3149 In Stock |
|
$1.3500 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR1100-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1100-I/SS
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for AR1100-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1100-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1100T-I/SS | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | AR1100-I/SS vs AR1100T-I/SS |