Part Details for AS4C512M8D3LC-12BAN by Alliance Memory Inc
Overview of AS4C512M8D3LC-12BAN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C512M8D3LC-12BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7064
|
Newark | Ddr3, 4G, 512M X 8, 1.35V, 78-Ball Fbga, 800 Mhz, Automotive Temp, T&r |Alliance Memory AS4C512M8D3LC-12BAN Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $14.6000 | Buy Now |
DISTI #
1450-AS4C512M8D3LC-12BAN-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 78FBGA Min Qty: 242 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5104 | Buy Now |
DISTI #
AS4C512M8D3LC-12BA
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin FBGA Tray - Trays (Alt: AS4C512M8D3LC-12BA) RoHS: Not Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 3099 Factory Stock |
|
$13.1400 | Buy Now |
DISTI #
913-512M8D3LC12BAN
|
Mouser Electronics | DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Automotive Temp - Tray RoHS: Compliant | 0 |
|
$10.0100 / $12.9600 | Order Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 4Gb (512M x 8) Parallel 800 MHz 20 ns 78-FBGA (7.5x10.6) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 210Tray |
|
$7.3000 / $7.6700 | Buy Now |
DISTI #
AS4C512M8D3LC-12BA
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin FBGA Tray - Trays (Alt: AS4C512M8D3LC-12BA) RoHS: Not Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 3099 Factory Stock |
|
$13.1400 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 4G 512M x 8 1.35V 78-Ball FBGA 800 MHz Automotive Temp | 6868 |
|
RFQ | |
DISTI #
AS4C512M8D3LC-12BAN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin FBGA Tray (Alt: AS4C512M8D3LC-12BAN) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 220 |
|
$11.7500 | Buy Now |
Part Details for AS4C512M8D3LC-12BAN
AS4C512M8D3LC-12BAN CAD Models
AS4C512M8D3LC-12BAN Part Data Attributes:
|
AS4C512M8D3LC-12BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M8D3LC-12BAN
Alliance Memory Inc
DDR3L DRAM, 512MX8, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 10.6 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.0096 A | |
Supply Current-Max | 0.156 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |