Filter Your Search
1 - 2 of 2 results
|
AS4C512M8D3LC-12BANTR
Alliance Memory Inc
|
$17.8700 | Yes | Active | 4.295 Gbit | 8 | 512MX8 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 9.6 mA | 156 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B78 | e1 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.6 mm | 7.5 mm | ALLIANCE MEMORY INC | FBGA-78 | compliant | Alliance Memory | ||
|
AS4C512M8D3LC-12BAN
Alliance Memory Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 8 | 512MX8 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 9.6 mA | 156 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B78 | e1 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.6 mm | 7.5 mm | ALLIANCE MEMORY INC | FBGA-78 | compliant | Alliance Memory |