Part Details for AS4C64M16D1-6TIN by Alliance Memory Inc
Overview of AS4C64M16D1-6TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS4C64M16D1-6TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7081
|
Newark | Ddr1, 1G, 64M X 16, 2.5V, 66Pin Tsop Ii, 166 Mhz, Industrial Temp |Alliance Memory AS4C64M16D1-6TIN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 / $26.9100 | Buy Now |
DISTI #
1450-1333-ND
|
DigiKey | IC DRAM 1GBIT PAR 66TSOP II Min Qty: 1 Lead time: 20 Weeks Container: Tray |
52 In Stock |
|
$21.1572 / $28.1000 | Buy Now |
DISTI #
AS4C64M16D1-6TIN
|
Avnet Americas | DRAM Chip DDR SDRAM 1G-Bit 64Mx16 2.5V/2.6V 66-Pin TSOP-II - Trays (Alt: AS4C64M16D1-6TIN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 332 Factory Stock |
|
$27.3600 | Buy Now |
DISTI #
913-AS4C64M16D1-6TIN
|
Mouser Electronics | DRAM 1GB, 2.5V, 166Mhz 64M x 16 DDR1 | 7 |
|
$20.5400 / $27.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$19.0000 | Buy Now |
DISTI #
AS4C64M16D1-6TIN
|
Avnet Americas | DRAM Chip DDR SDRAM 1G-Bit 64Mx16 2.5V/2.6V 66-Pin TSOP-II - Trays (Alt: AS4C64M16D1-6TIN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 332 Factory Stock |
|
$27.3600 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR1 1G 64M X 16 2.5V 66pin TSOP II 166 MHz Industrial Temp | 656 |
|
RFQ | |
DISTI #
AS4C64M16D1-6TIN
|
Avnet Silica | DRAM Chip DDR SDRAM 1G-Bit 64Mx16 2.5V/2.6V 66-Pin TSOP-II (Alt: AS4C64M16D1-6TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TSOP 66/I�/64M x 16 bit DDR1 Synchronous DRAM (SDRAM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$29.3500 | Buy Now |
Part Details for AS4C64M16D1-6TIN
AS4C64M16D1-6TIN CAD Models
AS4C64M16D1-6TIN Part Data Attributes:
|
AS4C64M16D1-6TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D1-6TIN
Alliance Memory Inc
DDR DRAM, 64MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |