Filter Your Search
1 - 2 of 2 results
|
AS4C64M16D1-6TIN
Alliance Memory Inc
|
$25.0694 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.32 | Alliance Memory | |||||||||||||
|
AS4C64M16D1-6TINTR
Alliance Memory Inc
|
$31.5988 | Yes | End Of Life | 1.0737 Gbit | 16 | 64MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 35 mA | 2.3 V | 230 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSOP66,.46,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.32 | Alliance Memory | TSOP2, TSOP66,.46,25 |