-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7089
|
Newark | Ddr2, 1G, 64M X 16, 1.8V, 96-Ball Bga, 400 Mhz, Commercial Temp |Alliance Memory AS4C64M16D2B-25BCN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.0000 | Buy Now |
DISTI #
AS4C64M16D2B-25BCN-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
230 In Stock |
|
$4.4629 / $6.2600 | Buy Now |
DISTI #
AS4C64M16D2B-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA Tray - Trays (Alt: AS4C64M16D2B-25BCN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tray | 4031 Factory Stock |
|
$5.4000 | Buy Now |
DISTI #
AS4C64M16D2B-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D2B-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4900 | Buy Now |
DISTI #
913-4C64M16D2B25BCN
|
Mouser Electronics | DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (B-die), Commercial Temp - Tray RoHS: Compliant | 0 |
|
$4.3200 / $6.0800 | Order Now |
|
Future Electronics | AS4C64M16D2B Series 1 Gb (64 M x 16) 1.9 V Surface Mount DDR DRAM - FBGA-84 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$4.2400 | Buy Now |
DISTI #
AS4C64M16D2B-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA Tray - Trays (Alt: AS4C64M16D2B-25BCN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tray | 4031 Factory Stock |
|
$5.4000 | Buy Now |
DISTI #
AS4C64M16D2B-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D2B-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4900 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 1G 64M x 16 1.8V 96-ball BGA 400 MHz Commercial Temp | 4431 |
|
RFQ | |
DISTI #
AS4C64M16D2B-25BCN
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA Tray (Alt: AS4C64M16D2B-25BCN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C64M16D2B-25BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D2B-25BCN
Alliance Memory Inc
DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AS4C64M16D2B-25BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C64M16D2B-25BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C64M16D2A-25BIN | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2B-25BCN vs AS4C64M16D2A-25BIN |
AS4C64M16D2-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2B-25BCN vs AS4C64M16D2-25BCN |