Part Details for AS6C8016-55TIN by Alliance Memory Inc
Overview of AS6C8016-55TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AS6C8016-55TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7301
|
Newark | Lp Sram, 8Mb, 512K X 16, 2.73.6V, 48Pin Tsop I, 55Ns, Industrial Temp |Alliance Memory AS6C8016-55TIN Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.3000 | Buy Now |
DISTI #
AS6C8016-55TIN-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TSOP I Min Qty: 96 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7133 | Buy Now |
DISTI #
AS6C8016-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 48-Pin TSOP-I - Trays (Alt: AS6C8016-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 210 Factory Stock |
|
$7.4700 | Buy Now |
DISTI #
913-AS6C8016-55TIN
|
Mouser Electronics | SRAM LP SRAM, 8Mb, 512K x 16, 2.7-3.6v, 48pin TSOP I, 55ns, Industrial Temp -Tray | 95 |
|
$6.4500 / $8.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$5.1900 | Buy Now |
DISTI #
AS6C8016-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 48-Pin TSOP-I - Trays (Alt: AS6C8016-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 210 Factory Stock |
|
$7.4700 | Buy Now |
DISTI #
AS6C8016-55TIN
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.7÷3.6V, 55ns, TSOP48 Min Qty: 1 | 0 |
|
$6.1000 / $8.4200 | RFQ |
|
Karl Kruse GmbH & Co KG | LP SRAM 8Mb 512K x 16 2.7~3.6v 48pin TSOP I 55ns Industrial Temp | 210 |
|
RFQ | |
DISTI #
AS6C8016-55TIN
|
Avnet Silica | SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 48-Pin TSOP-I (Alt: AS6C8016-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C8016-55TIN
AS6C8016-55TIN CAD Models
AS6C8016-55TIN Part Data Attributes:
|
AS6C8016-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C8016-55TIN
Alliance Memory Inc
Standard SRAM, 512KX16, 55ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AS6C8016-55TIN
This table gives cross-reference parts and alternative options found for AS6C8016-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C8016-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C8016-55TINTR | Standard SRAM, | Alliance Memory Inc | AS6C8016-55TIN vs AS6C8016-55TINTR |