Part Details for ASDXACX015PASA5 by Honeywell Sensing and Control
Overview of ASDXACX015PASA5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDXACX015PASA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP RoHS: Compliant |
121 In Stock |
|
$23.3700 / $45.2200 | Buy Now |
DISTI #
51660687
|
Verical | Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 121 |
|
$38.6694 / $56.7378 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP RoHS: Compliant |
121 In Stock |
|
$23.3700 / $45.2200 | Buy Now |
Part Details for ASDXACX015PASA5
ASDXACX015PASA5 CAD Models
ASDXACX015PASA5 Part Data Attributes:
|
ASDXACX015PASA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDXACX015PASA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 14.02 mm | |
Body Length or Diameter | 16.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ASDXACX015PASA5
This table gives cross-reference parts and alternative options found for ASDXACX015PASA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDXACX015PASA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDXACX015PASA3 | Peizoresistive Sensor, Absolute, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 | Honeywell Sensing and Control | ASDXACX015PASA5 vs ASDXACX015PASA3 |