Part Details for ASMT-AN31-NUV00 by Broadcom Limited
Overview of ASMT-AN31-NUV00 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Part Details for ASMT-AN31-NUV00
ASMT-AN31-NUV00 CAD Models
ASMT-AN31-NUV00 Part Data Attributes
|
ASMT-AN31-NUV00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-AN31-NUV00
Broadcom Limited
Single Color LED, Neutral White, 6mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | NEUTRAL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.7 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 140 deg |
Alternate Parts for ASMT-AN31-NUV00
This table gives cross-reference parts and alternative options found for ASMT-AN31-NUV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AN31-NUV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AN31-NUV01 | Single Color LED, Neutral White, 6mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-AN31-NUV00 vs ASMT-AN31-NUV01 |
ASMT-AN31-NUV00 | SINGLE COLOR LED, NEUTRAL WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AN31-NUV00 vs ASMT-AN31-NUV00 |