-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 24.5760MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9190
|
Newark | Osc, 24.576M, 15Pf Cl, 7X5.08Mm Smt, Frequency Nom:24.576Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Abracon ASV-24.576MHZ-EJ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1575 |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
73AJ1560
|
Newark | Osc, 24.576Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ASV-24.576MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 995 |
|
$0.9920 / $1.0800 | Buy Now |
DISTI #
84AC0726
|
Newark | Oscillator, Ceramic, Hcmos/Ttl, 24.576Mhz, 20Ppm -20+70C, 5 X 7 X 1.6, 3 Vdc Rohs Compliant: Yes |Abracon ASV-24.576MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.9920 / $1.0800 | Buy Now |
DISTI #
95J9995
|
Newark | Oscillator, 24.576Mhz, Smd, Frequency Nom:24.576Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Abracon ASV-24.576MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
13J1961
|
Newark | Oscillator, 24.576Mhz, 7 X 5Mm, Hcmos, Frequency Nom:24.576Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asv Series, Operating Temperature Min:-20°C, Frequency:24.576Mhz Rohs Compliant: Yes |Abracon ASV-24.576MHZ-EJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
535-9318-1-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7873 In Stock |
|
$0.6207 / $1.3000 | Buy Now |
DISTI #
ASV-24.576MHZ-EJ-T
|
Avnet Americas | Oscillator, 24.576 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series - Tape and Reel (Alt: ASV-24.576MHZ-EJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 20000 |
|
$0.6376 / $0.8295 | Buy Now |
DISTI #
815-ASV-24.576-EJ-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 24.5760MHZ HCMOS SMD RoHS: Compliant | 5483 |
|
$0.8250 / $1.2700 | Buy Now |
DISTI #
V72:2272_09151657
|
Arrow Electronics | Oscillator XO 24.576MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2220 Container: Cut Strips | Americas - 104 |
|
$0.8976 / $1.0540 | Buy Now |
|
Future Electronics | ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASV-24.576MHZ-EJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASV-24.576MHZ-EJ-T
Abracon Corporation
XTAL OSC XO 24.5760MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ASV-24.576MHZ-EJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-24.576MHZ-EJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHL-24.576MHZ-EJ-A-30-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-30-G3 |
ACHL-24.576MHZ-EJ-A-Q25 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-Q25 |
ACHL-24.576MHZ-EJ-A-30-Q20 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-30-Q20 |
ACHL-24.576MHZ-DJ-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-DJ-G3 |
ACHL-24.576MHZ-J-A-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-J-A-G |
ACHL-24.576MHZ-EJ-A-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-G |
ACHL-24.576MHZ-IJ-A-50-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-IJ-A-50-G3 |
ACHL-24.576MHZ-EJ-A-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-G3 |
ACHL-24.576MHZ-EJ-A-30-Q15 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-EJ-A-30-Q15 |
ACHL-24.576MHZ-IJ-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASV-24.576MHZ-EJ-T vs ACHL-24.576MHZ-IJ-G3 |