Part Details for AT0402FRD0760K4L by YAGEO Corporation
Overview of AT0402FRD0760K4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRD0760K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0402FRD0760K4LTR-ND
|
DigiKey | RES 60.4K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
AT0402FRD0760K4L
|
Avnet Americas | Resistor Thin Film 0402 60.4k Ohm ±1% 1/16W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402FRD0760K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
603-AT0402FRD0760K4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Future Electronics | Chip Resistor Automotive Grade Thin Film 0402 60.4kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0210 / $0.0236 | Buy Now |
DISTI #
AT0402FRD0760K4L
|
Avnet Americas | Resistor Thin Film 0402 60.4k Ohm ±1% 1/16W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402FRD0760K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
AT0402FRD0760K4L
|
Avnet Americas | Resistor Thin Film 0402 60.4k Ohm ±1% 1/16W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402FRD0760K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0116 | Buy Now |
Part Details for AT0402FRD0760K4L
AT0402FRD0760K4L CAD Models
AT0402FRD0760K4L Part Data Attributes
|
AT0402FRD0760K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRD0760K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRD0760K4L
This table gives cross-reference parts and alternative options found for AT0402FRD0760K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRD0760K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRD1360K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402FRD0760K4L vs RT0402FRD1360K4L |
WF04R6042FALQ | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0760K4L vs WF04R6042FALQ |
RP73PF1E60K4FTG | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRD0760K4L vs RP73PF1E60K4FTG |
RTX026042FDH3 | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402FRD0760K4L vs RTX026042FDH3 |
CRT0402-FY-6042GST | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402FRD0760K4L vs CRT0402-FY-6042GST |
RP73PF1E60K4FTDF | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRD0760K4L vs RP73PF1E60K4FTDF |
RT0402FRD1060K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402FRD0760K4L vs RT0402FRD1060K4L |
RNCF0402FTE60K4 | Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AT0402FRD0760K4L vs RNCF0402FTE60K4 |
WF04R6042FTLQ | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0760K4L vs WF04R6042FTLQ |
AS0402E6042F-T10 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402FRD0760K4L vs AS0402E6042F-T10 |